ELJFB470KF
Description: 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT

Overview of ELJFB470KF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for ELJFB470KF by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ELJFB470KF
Avnet Abacus Wirewound Inductor, 47 uH, 4.2 Ohm, � 10%, 9.7 MHz, 130 mA, 1812 [4532 Metric] (Alt: ELJFB470KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELJFB470KF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELJFB470KF by Panasonic Electronic Components

ELJFB470KF
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Case/Size Code
1812
Construction
Rectangular
Core Material
Wirewound
DC Resistance
4.2 Ω
Inductance-Nom (L)
47 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.13 A
Self Resonance Frequency
9.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 2.52MHZ
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. ELJFB470KF
    Panasonic Electronic Components
    1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
    VS

Related Parts for ELJFB470KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELJFB470KF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELJFB470KF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELJFB470KF would you like to use for your alert(s)?
  • Please alert me when ELJFB470KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELJFB470KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELJFB470KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELJFB470KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELJFB470KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELJFB470KF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: