There are no models available for this part yet.
Overview of ELJFC6R8JF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ELJFC6R8JF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1197 |
|
$0.2500 / $0.6250 | Buy Now | ||
Quest Components | 1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-FC6R8JF) | 1197 |
|
$0.2500 / $0.6250 | Buy Now | ||
Quest Components | 1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-FC6R8JF) | 37 |
|
$0.1863 / $0.2235 | Buy Now | ||
Quest Components | 1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 37 |
|
$0.1863 / $0.2235 | Buy Now | ||
DISTI #
ELJFC6R8JF
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 1.95 Ohm, � 5%, 45 MHz, 115 mA, 1008 [2520 Metric] (Alt: ELJFC6R8JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ELJFC6R8JF by Panasonic Electronic Components
Part Data Attributes for ELJFC6R8JF by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Panasonic
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Wirewound
|
DC Resistance
|
1.95 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
1.6 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.115 A
|
Self Resonance Frequency
|
45 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
5%
|