There are no models available for this part yet.
Overview of ELJFCR22MF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ELJFCR22MF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 0.22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 18000 |
|
$0.0664 / $0.1659 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-FCR22MF) | 18000 |
|
$0.0664 / $0.1659 | Buy Now | ||
DISTI #
ELJFCR22MF
|
Avnet Abacus | Wirewound Inductor, 220 nH, 700 Milliohm, � 20%, 230 MHz, 190 mA, 1008 [2520 Metric] (Alt: ELJFCR22MF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ELJFCR22MF by Panasonic Electronic Components
Part Data Attributes for ELJFCR22MF by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Panasonic
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Wirewound
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
1.6 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.19 A
|
Self Resonance Frequency
|
230 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
20%
|
Alternate Parts for ELJFCR22MF
This table gives cross-reference parts and alternative options found for ELJFCR22MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJFCR22MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELJ-FCR22MF | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Panasonic Electronic Components | ELJFCR22MF vs ELJ-FCR22MF |