Part Details for ELJNA1R0JF by Panasonic Electronic Components
Overview of ELJNA1R0JF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNA1R0JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068700
|
RS | Inductor, Power Inductor, High Frequency Inductor,1uH 125mA | Panasonic Electronic Components ELJNA1R0JF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 / $0.2180 | RFQ |
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2068 |
|
$0.0801 / $0.1848 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NA1R0JF) | 2068 |
|
$0.0801 / $0.1848 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NA1R0JF) | 820 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 820 |
|
$0.1848 / $0.6160 | Buy Now |
DISTI #
ELJNA1R0JF
|
Avnet Abacus | Wirewound Inductor, 1 uH, 2.1 Ohm, � 5%, 120 MHz, 125 mA, 1210 [3225 Metric] (Alt: ELJNA1R0JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNA1R0JF
ELJNA1R0JF CAD Models
ELJNA1R0JF Part Data Attributes
|
ELJNA1R0JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNA1R0JF
Panasonic Electronic Components
General Purpose Inductor, 1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic |