Part Details for ELJNA1R5JF by Panasonic Electronic Components
Overview of ELJNA1R5JF by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNA1R5JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1980 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, NON-MAGNETIC-CORE, SMD, 1210 | 2000 |
|
$0.2000 / $0.4800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, NON-MAGNETIC-CORE, SMD, 1210 (Also Known As: ELJ-NA1R5JF) | 2000 |
|
$0.2000 / $0.4800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, NON-MAGNETIC-CORE, SMD, 1210 (Also Known As: ELJ-NA1R5JF) | 1584 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, NON-MAGNETIC-CORE, SMD, 1210 | 1584 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
ELJNA1R5JF
|
Avnet Abacus | Ind High Frequency Chip Wirewound 1.5uH 5% 1MHz 13Q-Factor Ferrite 115mA 1210 T/R (Alt: ELJNA1R5JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNA1R5JF
ELJNA1R5JF CAD Models
ELJNA1R5JF Part Data Attributes
|
ELJNA1R5JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNA1R5JF
Panasonic Electronic Components
General Purpose Inductor, 1.5uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |