Part Details for ELJNAR10MF by Panasonic Electronic Components
Overview of ELJNAR10MF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNAR10MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 514 |
|
$0.1189 / $0.2229 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NAR10MF) | 514 |
|
$0.1189 / $0.2229 | Buy Now |
|
NexGen Digital | 1083 |
|
RFQ | ||
DISTI #
ELJNAR10MF
|
Avnet Abacus | Wirewound Inductor, 100 nH, 300 Milliohm, � 20%, 450 MHz, 360 mA, 1210 [3225 Metric] (Alt: ELJNAR10MF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Chip Inductors | 8000 |
|
RFQ | |
DISTI #
1888764
|
Farnell | INDUCTOR, 0.1UH, 20%, 360MA, 1210 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1236 / $0.1661 | Buy Now |
DISTI #
1888764RL
|
Farnell | INDUCTOR, 0.1UH, 20%, 360MA, 1210 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.1236 / $0.1461 | Buy Now |
Part Details for ELJNAR10MF
ELJNAR10MF CAD Models
ELJNAR10MF Part Data Attributes:
|
ELJNAR10MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNAR10MF
Panasonic Electronic Components
General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic |