Part Details for ELJNAR68KF by Panasonic Electronic Components
Overview of ELJNAR68KF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNAR68KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 25600 |
|
$0.0660 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NAR68KF) | 25600 |
|
$0.0660 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 946 |
|
$0.1740 / $0.5800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NAR68KF) | 946 |
|
$0.1740 / $0.5800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 492 |
|
$0.0928 / $0.1740 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.68 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NAR68KF) | 492 |
|
$0.0928 / $0.1740 | Buy Now |
DISTI #
ELJNAR68KF
|
Avnet Abacus | Ind High Frequency Chip Wirewound 680nH 10% 1MHz 10Q-Factor Ferrite 155mA 1210 T/R (Alt: ELJNAR68KF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNAR68KF
ELJNAR68KF CAD Models
ELJNAR68KF Part Data Attributes
|
ELJNAR68KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNAR68KF
Panasonic Electronic Components
General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for ELJNAR68KF
This table gives cross-reference parts and alternative options found for ELJNAR68KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJNAR68KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELJ-NAR68KF | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Panasonic Electronic Components | ELJNAR68KF vs ELJ-NAR68KF |