Part Details for ELJND12NKF by Panasonic Electronic Components
Overview of ELJND12NKF by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJND12NKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Inductor, Non Magnetic, 12nh, 10±% (Also Known As: ELJ-ND12NKF) | 5780 |
|
$0.0910 / $0.2100 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 12nh, 10±% | 5780 |
|
$0.0910 / $0.2100 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 12nh, 10±% (Also Known As: ELJ-ND12NKF) | 1335 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 12nh, 10±% | 1335 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
ELJND12NKF
|
Avnet Abacus | Wirewound Inductor, 12 nH, 240 Milliohm, � 10%, 3.3 GHz, 535 mA, 0805 [2012 Metric] (Alt: ELJND12NKF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJND12NKF
ELJND12NKF CAD Models
ELJND12NKF Part Data Attributes:
|
ELJND12NKF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJND12NKF
Panasonic Electronic Components
General Purpose Inductor, 0.012uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.535 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |