Part Details for ELJPA120KF by Panasonic Electronic Components
Overview of ELJPA120KF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJPA120KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJPA120KF
|
Avnet Abacus | Wirewound Inductor, 12 uH, 600 Milliohm, � 10%, 21 MHz, 230 mA, 1210 [3225 Metric] (Alt: ELJPA120KF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJPA120KF
ELJPA120KF CAD Models
ELJPA120KF Part Data Attributes
|
ELJPA120KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJPA120KF
Panasonic Electronic Components
General Purpose Inductor, 12uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic |