Part Details for ELJPA1R0MF2 by Panasonic Electronic Components
Overview of ELJPA1R0MF2 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ELJPA1R0MF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJPA1R0MF2
|
Avnet Americas | Wirewound Inductor, 1 uH, 85 Milliohm, ± 20%, 130 MHz, 1.15 A, 1210 [3225 Metric] - Tape and Reel (Alt: ELJPA1R0MF2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0847 / $0.0959 | Buy Now |
DISTI #
ELJPA1R0MF2
|
Avnet Abacus | Wirewound Inductor, 1 uH, 85 Milliohm, � 20%, 130 MHz, 1.15 A, 1210 [3225 Metric] (Alt: ELJPA1R0MF2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJPA1R0MF2
ELJPA1R0MF2 CAD Models
ELJPA1R0MF2 Part Data Attributes
|
ELJPA1R0MF2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJPA1R0MF2
Panasonic Electronic Components
General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |