Part Details for ELJRE68NJF3 by Panasonic Electronic Components
Overview of ELJRE68NJF3 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJRE68NJF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9590 |
|
RFQ | ||
|
Quest Components | Inductor, 68nh, 5±% (Also Known As: ELJ-RE68NJF3) | 29721 |
|
$0.0288 / $0.0960 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% | 29721 |
|
$0.0288 / $0.0960 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% | 36000 |
|
$0.0250 / $0.2000 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% (Also Known As: ELJ-RE68NJF3) | 36000 |
|
$0.0250 / $0.2000 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% | 7672 |
|
$0.0448 / $0.2240 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% (Also Known As: ELJ-RE68NJF3) | 7672 |
|
$0.0448 / $0.2240 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% | 2180 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% (Also Known As: ELJ-RE68NJF3) | 2180 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | Inductor, 68nh, 5±% (Also Known As: ELJ-RE68NJF3) | 2400 |
|
$0.0720 / $0.2400 | Buy Now |
Part Details for ELJRE68NJF3
ELJRE68NJF3 CAD Models
ELJRE68NJF3 Part Data Attributes:
|
ELJRE68NJF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE68NJF3
Panasonic Electronic Components
General Purpose Inductor, 0.068uH, 5%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ELJRE68NJF3
This table gives cross-reference parts and alternative options found for ELJRE68NJF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRE68NJF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496-A3680-J20 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | ELJRE68NJF3 vs B82496-A3680-J20 |