Part Details for ELJRE82NJF3 by Panasonic Electronic Components
Overview of ELJRE82NJF3 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJRE82NJF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, 82nh, 5±% (Also Known As: ELJ-RE82NJF3) | 12095 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% | 12095 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% | 26400 |
|
$0.0438 / $0.2500 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% (Also Known As: ELJ-RE82NJF3) | 26400 |
|
$0.0438 / $0.2500 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% | 4766 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% (Also Known As: ELJ-RE82NJF3) | 4766 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% (Also Known As: ELJ-RE82NJF3) | 2152 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Inductor, 82nh, 5±% | 2152 |
|
$0.0500 / $0.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for ELJRE82NJF3
ELJRE82NJF3 CAD Models
ELJRE82NJF3 Part Data Attributes
|
ELJRE82NJF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE82NJF3
Panasonic Electronic Components
General Purpose Inductor, 0.082uH, 5%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ELJRE82NJF3
This table gives cross-reference parts and alternative options found for ELJRE82NJF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRE82NJF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCI-B1608-820-JJL | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | ELJRE82NJF3 vs SCI-B1608-820-JJL |
B82496-A3820-J20 | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | ELJRE82NJF3 vs B82496-A3820-J20 |