Part Details for ELJRF22NJF by Panasonic Electronic Components
Overview of ELJRF22NJF by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJRF22NJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-RF22NJF
|
Avnet Americas | Ind High Frequency Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R - Tape and Reel (Alt: ELJ-RF22NJF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0339 / $0.0384 | Buy Now |
|
Bristol Electronics | 8436 |
|
RFQ | ||
|
Quest Components | Inductor, Non Magnetic, 22nh, 5±% | 28542 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 22nh, 5±% (Also Known As: ELJ-RF22NJF) | 28542 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 22nh, 5±% (Also Known As: ELJ-RF22NJF) | 6748 |
|
$0.0448 / $0.2240 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 22nh, 5±% | 6748 |
|
$0.0448 / $0.2240 | Buy Now |