Part Details for ELJRG1N2DF by Panasonic Electronic Components
Overview of ELJRG1N2DF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJRG1N2DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJRG1N2DF
|
Avnet Abacus | PICELJRG1N2DF (Alt: ELJRG1N2DF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJRG1N2DF
ELJRG1N2DF CAD Models
ELJRG1N2DF Part Data Attributes
|
ELJRG1N2DF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRG1N2DF
Panasonic Electronic Components
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Non-magnetic-Core, SMD, 0201, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 20000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |