Part Details for ELJSC330KF by Panasonic Electronic Components
Overview of ELJSC330KF by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJSC330KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 8800 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 7040 |
|
$0.1463 / $0.5850 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 (Also Known As: ELJ-SC330KF) | 7040 |
|
$0.1463 / $0.5850 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 708 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 (Also Known As: ELJ-SC330KF) | 708 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 (Also Known As: ELJ-SC330KF) | 648 |
|
$0.2310 / $0.4950 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 648 |
|
$0.2310 / $0.4950 | Buy Now |
DISTI #
ELJSC330KF
|
Avnet Abacus | Wirewound Inductor, 33 uH, 5.2 Ohm, � 10%, 18 MHz, 14 mA, 1008 [2520 Metric] (Alt: ELJSC330KF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJSC330KF
ELJSC330KF CAD Models
ELJSC330KF Part Data Attributes
|
ELJSC330KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJSC330KF
Panasonic Electronic Components
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1008 | |
Construction | Magnetic Shield | |
Core Material | FERRITE | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.014 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |