Part Details for ELL3FU2R2N by Panasonic Electronic Components
Overview of ELL3FU2R2N by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL3FU2R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70360017
|
RS | ELL3FU Series Shielded Wire-wound SMD Inductor 2.2 uH +/-30% Wire-Wound 1.6A Idc | Panasonic Electronic Components ELL3FU2R2N RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.1200 | RFQ |
|
Quest Components | 1492 |
|
$0.7434 / $2.1240 | Buy Now |
Part Details for ELL3FU2R2N
ELL3FU2R2N CAD Models
ELL3FU2R2N Part Data Attributes
|
ELL3FU2R2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL3FU2R2N
Panasonic Electronic Components
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1212, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.076 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |