Part Details for ELL5PR1R2N by Panasonic Electronic Components
Overview of ELL5PR1R2N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL5PR1R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELL-5PR1R2N
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 30%, 3 A, Shielded, 4.2 A, 5mm x 5mm x 1.85mm - Tape and Reel (Alt: ELL-5PR1R2N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1925 / $0.2180 | Buy Now |
DISTI #
ELL-5PR1R2N
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 30%, 3 A, Shielded, 4.2 A, 5mm x 5mm x 1.85mm - Tape and Reel (Alt: ELL-5PR1R2N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1925 / $0.2180 | Buy Now |
DISTI #
ELL5PR1R2N
|
Avnet Abacus | Power Inductor (SMD), 1.2 uH, � 30%, 3 A, Shielded, 4.2 A, 5mm x 5mm x 1.85mm (Alt: ELL5PR1R2N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1888677
|
Farnell | CHOKE COIL, 1.2UH, 30%, 2.6A, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2430 / $0.5010 | Buy Now |
DISTI #
1888677RL
|
Farnell | CHOKE COIL, 1.2UH, 30%, 2.6A, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3018 | Buy Now |
Part Details for ELL5PR1R2N
ELL5PR1R2N CAD Models
ELL5PR1R2N Part Data Attributes:
|
ELL5PR1R2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL5PR1R2N
Panasonic Electronic Components
General Purpose Inductor, 1.2uH, 30%, 1 Element, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 5050, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 5050 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.85 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |