Part Details for ELL6GG100M by Panasonic Electronic Components
Overview of ELL6GG100M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELL6GG100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8675
|
Newark | Inductor, Shielded, 10Uh, 1A, Inductance:10µh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:6Gg Series, Dc Resistance Max:0.17Ohm, Inductance Tolerance:± 20%, Product Width:6Mmrohs Compliant: Yes |Panasonic ELL6GG100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 1227 |
|
$0.2688 / $0.6720 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 (Also Known As: ELL-6GG100M) | 1227 |
|
$0.2688 / $0.6720 | Buy Now |
DISTI #
ELL6GG100M
|
Avnet Abacus | Ind Power Shielded Wirewound 10uH �20% 100kHz Ferrite 1A T/R - Tape and Reel (Alt: ELL6GG100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELL6GG100M
ELL6GG100M CAD Models
ELL6GG100M Part Data Attributes
|
ELL6GG100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL6GG100M
Panasonic Electronic Components
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |