Part Details for ELLATP270MB by Panasonic Electronic Components
Overview of ELLATP270MB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELLATP270MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELLATP270MB
|
Avnet Abacus | Ind Choke Wirewound 27uH 20% 100KHz 2.2A - Tape and Reel (Alt: ELLATP270MB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELLATP270MB
ELLATP270MB CAD Models
ELLATP270MB Part Data Attributes
|
ELLATP270MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLATP270MB
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |