Part Details for ELLCTP220MB by Panasonic Electronic Components
Overview of ELLCTP220MB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELLCTP220MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4533
|
Newark | Inductor, Shielded, 22Uh, 2.6A, Inductance:33µh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:Ell-Ctp Series, Inductor Case/Package:-, Dc Resistance Max:0.034Ohm Rohs Compliant: Yes |Panasonic ELLCTP220MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 810 |
|
$0.1210 | Buy Now |
DISTI #
43246449
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.6A 0.034Ohm DCR T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 810 |
|
$0.1828 / $0.1897 | Buy Now |
DISTI #
ELLCTP220MB
|
Avnet Abacus | Ind Power Shielded Wirewound 22uH �20% 100kHz Ferrite 2.6A T/R - Tape and Reel (Alt: ELLCTP220MB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELLCTP220MB
ELLCTP220MB CAD Models
ELLCTP220MB Part Data Attributes
|
ELLCTP220MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLCTP220MB
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |