Part Details for ELLCTV331M by Panasonic Electronic Components
Overview of ELLCTV331M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELLCTV331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8625
|
Newark | Inductor, Shielded, 330Uh, 0.66A, Inductance:330Μh, Rms Current (Irms):660Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:V Series, Dc Resistance Max:0.5Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ELLCTV331M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ELLCTV331M
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 660 mA, Shielded, 660 mA, 12mm x 12mm x 4.5mm - Tape and Reel (Alt: ELLCTV331M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1717539RL
|
Farnell | CHOKE, 12X12X4.5MM, 330UH, POWER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.5788 | Buy Now |
DISTI #
1717539
|
Farnell | CHOKE, 12X12X4.5MM, 330UH, POWER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.5788 | Buy Now |
Part Details for ELLCTV331M
ELLCTV331M CAD Models
ELLCTV331M Part Data Attributes:
|
ELLCTV331M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLCTV331M
Panasonic Electronic Components
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |