There are no models available for this part yet.
Overview of ELM 1-035 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 1-035 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELM1-035-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0451 | Buy Now | |
DISTI #
749-ELM-1-035
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .035 inch RoHS: Compliant | 0 |
|
$0.0420 / $0.2500 | Order Now | |
DISTI #
70532969
|
RS | LED Mnt, Self Retaining, Vertical,0.035in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-035 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0440 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now | ||
DISTI #
ELM1-035
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |
CAD Models for ELM 1-035 by Bivar Inc
Part Data Attributes for ELM 1-035 by Bivar Inc
ELM 1-035
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
ELM 1-035Bivar IncVS
-