Part Details for ELM 1-335P by Bivar Inc
Overview of ELM 1-335P by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0335-PMDZ | Analog Devices | -/+10V Isolated Voltage Measur |
Price & Stock for ELM 1-335P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM1-335P-ND
|
DigiKey | LED HOLDER T1 3/4 PVC NATURAL Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
749-ELM1-335P
|
Mouser Electronics | LED Mounting Hardware 2 Leads 0.335in. RoHS: Compliant | 900 |
|
$0.0470 / $0.3200 | Buy Now |