Part Details for ELM089200 by Amphenol PCD
Overview of ELM089200 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM089200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM089200-ND
|
DigiKey | TERM BLK 8POS TOP ENT 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2782 | Buy Now |
DISTI #
PCDELM089200
|
Heilind Electronics | .200/5.08MM VERT WIRE ENTRY F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELM089200
|
Interstate Connecting Components | .200/5.08MM VERT WIRE ENTRY F | 0 |
|
Buy Now |