There are no models available for this part yet.
Overview of ELM13655GDT by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM13655GDT by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-ELM13655GDT-ND
|
DigiKey | EXTRUDED VERTICAL T-1 3/4 (5MM) Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2521 | Buy Now | |
DISTI #
749-ELM13655GDT
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.365 in. Length, 5 mm Green LED w\ Diffused Lens, Black PVC Alloy, | 0 |
|
$0.2040 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2620 | Buy Now |