There are no models available for this part yet.
Overview of ELM20310G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM20310G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELM20310G
|
Avnet Americas | Conn Terminal Block 20 POS 5mm Solder Thru-Hole 10A - Bulk (Alt: ELM20310G) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ELM20310G by Amphenol Corporation
Part Data Attributes for ELM20310G by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CSA; TUV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for ELM20310G
This table gives cross-reference parts and alternative options found for ELM20310G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM20310G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KZ0370500000G | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Anytek Technology Corporation Ltd | ELM20310G vs KZ0370500000G |