Part Details for ELM203200 by Amphenol PCD
Overview of ELM203200 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM203200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM203200-ND
|
DigiKey | TERM BLOCK 20POS 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3720 | Buy Now |
DISTI #
PCDELM203200
|
Heilind Electronics | .200/5.08MM ANGLED WIRE ENTRY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELM203200
|
Interstate Connecting Components | .200/5.08MM ANGLED WIRE ENTRY | 0 |
|
Buy Now |
Part Details for ELM203200
ELM203200 CAD Models
ELM203200 Part Data Attributes
|
ELM203200
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELM203200
Amphenol PCD
Modular Terminal Block
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |