There are no models available for this part yet.
Overview of ELMM24100 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELMM24100 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELMM24100-ND
|
DigiKey | TERM BLK 24POS 45DEG 5.08MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1760 | Buy Now | |
DISTI #
PCDELMM24100
|
Heilind Electronics | .200/5.08MM 35 ANGLED WIRE E | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDELMM24100
|
Interstate Connecting Components | .200/5.08MM 35 ANGLED WIRE E | 0 |
|
Buy Now |
CAD Models for ELMM24100 by Amphenol PCD
Part Data Attributes for ELMM24100 by Amphenol PCD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PCD INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|