Part Details for ELP-75-3.3-C by Mean Well
Overview of ELP-75-3.3-C by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELP-75-3.3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 3.3 VDC Output - 90 to 264 VAC Input - PFC Function - Includes Cover and L Bracket RoHS: Compliant |
8 In Stock |
|
$41.8300 / $122.3600 | Buy Now |
DISTI #
ELP-75-3.3-C
|
TME | Power supply: switched-mode, open, 49W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 8 |
|
$30.8000 / $34.9000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 75W - 3.3 VDC Output - 90 to 264 VAC Input - PFC Function - Includes Cover and L Bracket RoHS: Compliant |
8 In Stock |
|
$41.8300 / $122.3600 | Buy Now |
Part Details for ELP-75-3.3-C
ELP-75-3.3-C CAD Models
ELP-75-3.3-C Part Data Attributes
|
ELP-75-3.3-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELP-75-3.3-C
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |