Part Details for ELP-75-3.3 by Mean Well
Overview of ELP-75-3.3 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELP-75-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1604-ND
|
DigiKey | AC/DC CONVERTER 3.3V 50W Min Qty: 48 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$27.7110 | Buy Now |
DISTI #
ELP-75-3.3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELP-75-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
709-ELP75-3.3
|
Mouser Electronics | Switching Power Supplies 49.5W 3.3V 15A W/PFC C Function Open Frame RoHS: Compliant | 2 |
|
$28.0200 / $33.3300 | Buy Now |
DISTI #
71269185
|
RS | Power Supply, AC-DC, Open Frame, 49.5W, 3.3V@15A, 90-264V In, Cover & L-Bracket | MEAN WELL ELP-75-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6400 / $33.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$29.8700 | Buy Now |
DISTI #
ELP-75-3.3
|
TME | Power supply: switching, open, 49.5W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 4 |
|
$25.9000 / $29.3000 | Buy Now |
DISTI #
000000000003770082
|
Sager | Switching Power Supplies 49.5W 3.3V 15A W/PFC C Function Open Frame Min Qty: 1 | 0 |
|
$25.9000 / $29.3000 | Buy Now |
|
Neutron USA | Switching Power Supplies 49.5W 3.3V 15A W/PFC Function | 2 |
|
$69.9900 | Buy Now |
Part Details for ELP-75-3.3
ELP-75-3.3 CAD Models
ELP-75-3.3 Part Data Attributes
|
ELP-75-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELP-75-3.3
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |