Part Details for ELPD-CAT6 by L-com Inc
Overview of ELPD-CAT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELPD-CAT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2808
|
Newark | Poe Surge Protector, 1 Port, Din, Suppressor Type:Poe Surge Protector, No. Of Lan Ports (Input):1Ports, Peak Surge Current:-, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |L-Com ELPD-CAT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 968 |
|
$70.9900 | Buy Now |
DISTI #
5073-ELPD-CAT6-ND
|
DigiKey | LPDIN MTD CAT6 1000MBPS RJ45 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6 In Stock |
|
$64.8263 / $75.7100 | Buy Now |
DISTI #
71575278
|
RS | Economy DIN Mount In-Line 10/100/1000 Base-T CAT6 Lightning Surge Protector | L-com ELPD-CAT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$70.9900 | Buy Now |
|
Onlinecomponents.com | LPDIN MTD CAT6 1000Mbps RJ45 | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
ELPD-CAT6
|
L-com US | The ELPD-CAT6 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, these adapters easily connect in-line with existing data connections. The ELPD-CAT6 is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and supports PoE mode A and B for power. A ground lug is provided directly on the suppressor providing superior grounding. The ELPD-CAT6 features a rugged aluminum housing for maximum durability. This protector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. For multiple protector installations, 3 position, 5 position and 10 position busbars are available to combine all the protector grounds together. Click here for more information. Click on the Downloads tab for more information and complete specifications. Min Qty: 1 Package Multiple: 1 | 831 |
|
$56.0800 / $70.9900 | Buy Now |