Part Details for ELT3KN004B by Panasonic Electronic Components
Overview of ELT3KN004B by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELT3KN004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELT-3KN004B
|
Avnet Americas | Power Inductor (SMD), 14 mH, ± 40%, 1.7 mA, Unshielded, 1.7 mA, 3.3mm x 3.3mm x 2.2mm - Tape and Reel (Alt: ELT-3KN004B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5933 / $0.6717 | Buy Now |
DISTI #
ELT3KN004B
|
Avnet Abacus | Power Inductor (SMD), 14 mH, � 40%, 1.7 mA, Unshielded, 1.7 mA, 3.3mm x 3.3mm x 2.2mm (Alt: ELT3KN004B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELT3KN004B
ELT3KN004B CAD Models
ELT3KN004B Part Data Attributes
|
ELT3KN004B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELT3KN004B
Panasonic Electronic Components
General Purpose Inductor, 14000uH, 40%, 1 Element, SMD, 2213, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 125 Ω | |
Inductance-Nom (L) | 14000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.5 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.0017 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Tolerance | 40% |