There are no models available for this part yet.
Overview of ELT3KN126C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELT3KN126C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELT3KN126C
|
Avnet Abacus | (Alt: ELT3KN126C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ELT3KN126C by Panasonic Electronic Components
Part Data Attributes for ELT3KN126C by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1313
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
49 Ω
|
Inductance-Nom (L)
|
1500 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
1.5 mm
|
Package Length
|
3.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, EMBOSSED, 15 INCH
|
Rated Current-Max
|
0.029 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 15% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN COPPER
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Tolerance
|
10%
|
Alternate Parts for ELT3KN126C
This table gives cross-reference parts and alternative options found for ELT3KN126C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELT3KN126C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELT3KN126B | General Purpose Inductor, 1500uH, 10%, 1 Element, SMD, 2213, ROHS COMPLIANT | Panasonic Electronic Components | ELT3KN126C vs ELT3KN126B |