Part Details for ELVA451VSN801MA55S by United Chemi-Con Inc
Overview of ELVA451VSN801MA55S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVA451VSN801MA55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELVA451VSN801MA55S-ND
|
DigiKey | CAP ALUM 800UF 20% 450V SNAP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
398 In Stock |
|
$9.3762 / $15.0000 | Buy Now |
DISTI #
661-ELVA451VSN801MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 800uF Tol 20% 35x55mm AEC-Q200 RoHS: Compliant | 190 |
|
$13.1200 / $20.0700 | Buy Now |