Part Details for ELVA451VSN891MA60S by United Chemi-Con Inc
Overview of ELVA451VSN891MA60S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVA451VSN891MA60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELVA451VSN891MA60S-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
800 In Stock |
|
$11.8839 / $16.5100 | Buy Now |
DISTI #
661-ELVA451VSN891MA6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 890uF Tol 20% 35x60mm AEC-Q200 RoHS: Compliant | 141 |
|
$11.8800 / $16.5100 | Buy Now |