There are no models available for this part yet.
Overview of ELVD12100 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVD12100 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK0329
|
Newark | Modular Terminal Block, 12A, 2 Row(S), 2 Deck(S) |Amphenol Pcd ELVD12100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.9300 | Buy Now | |
DISTI #
ELVD12100-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3400 | Buy Now | |
DISTI #
PCDELVD12100
|
Heilind Electronics | .150/3.81MM DUAL ROW OFFSET R | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDELVD12100
|
Interstate Connecting Components | .150/3.81MM DUAL ROW OFFSET R | 0 |
|
Buy Now |