Part Details for ELVH-005D-HRNJ-I-N3A4 by All Sensors Corporation
Overview of ELVH-005D-HRNJ-I-N3A4 by All Sensors Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-005D-HRNJ-I-N3A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4581
|
Newark | Pressure Sensor, 5Psi, Differential, I2C Rohs Compliant: Yes |Amphenol All Sensors ELVH-005D-HRNJ-I-N3A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$38.5400 / $48.4600 | Buy Now |
DISTI #
37AJ8361
|
Newark | Pressure Sensor, Differential, 5Psi, I2C, Operating Pressure Max:5Psi, Sensor Output:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Single Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-005D-HRNJ-I-N3A4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $39.5400 | Buy Now |
DISTI #
442-ELVH-005D-HRNJ-I-N3A4-ND
|
DigiKey | SENSOR 4.93PSID 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
15 In Stock |
|
$34.4207 / $48.1900 | Buy Now |
DISTI #
ASEELVH-005D-HRNJ-I-N3A4
|
Heilind Electronics | 5 PSI DIFF RN LID SMT INDUST NO COATING I2C 3.3V | Americas - 3 in Stock |
|
$33.9180 / $39.8597 | Buy Now |
DISTI #
ASEELVH-005D-HRNJ-I-N3A4
|
Interstate Connecting Components | 5 PSI DIFF RN LID SMT INDUST NO COATING I2C 3.3V | 1 |
|
$33.9180 / $39.8597 | Buy Now |
DISTI #
3847461
|
element14 Asia-Pacific | PRESSURE SENSOR, 5PSI, DIFFERENTIAL, I2C RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$36.3309 / $51.4023 | Buy Now |
DISTI #
3847461
|
Farnell | PRESSURE SENSOR, 5PSI, DIFFERENTIAL, I2C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 17 |
|
$33.8738 / $47.9230 | Buy Now |