Part Details for ELVH-005G-HRRJ-I-NAA5 by Amphenol Corporation
Overview of ELVH-005G-HRRJ-I-NAA5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-005G-HRRJ-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-005G-HRRJ-I-N
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 5psi Gage 8-Pin J-Bend Surface Mount - Bulk (Alt: ELVH-005G-HRRJ-I-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.0331 / $39.5305 | Buy Now |
DISTI #
683-ELVH5GHRRJINAA5
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 5 PSI GAGE RR LID SMT INDUSTRIAL NO COATING ANALOG 5V RoHS: Compliant | 10 |
|
$35.9900 / $47.8900 | Buy Now |
DISTI #
ELVH-005G-HRRJ-I-N
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 5psi Gage 8-Pin J-Bend Surface Mount - Bulk (Alt: ELVH-005G-HRRJ-I-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.0331 / $39.5305 | Buy Now |