Part Details for ELVH-030A-HRND-C-NAA5 by Amphenol Corporation
Overview of ELVH-030A-HRND-C-NAA5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-030A-HRND-C-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-030A-HRND-C-N
|
Avnet Americas | Pressure Sensor 5VDC 0psi to 30psi Absolute 8-Pin DIP Through Hole - Bulk (Alt: ELVH-030A-HRND-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$22.9226 / $31.2107 | Buy Now |
DISTI #
683-ELVH3AHRNDCNAA5
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 30 PSI ABS RN LID DIP COMMERCIAL NO COATING ANALOG 5V RoHS: Compliant | 7 |
|
$29.3400 / $41.0800 | Buy Now |