Part Details for ELVH-060G-HAND-I-NAA5 by All Sensors Corporation
Overview of ELVH-060G-HAND-I-NAA5 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-060G-HAND-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8328
|
Newark | Pressure Sensor, Gauge, 60Psi, Analogue, Operating Pressure Max:60Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-060G-HAND-I-NAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$27.0200 | Buy Now |
DISTI #
442-ELVH-060G-HAND-I-NAA5-ND
|
DigiKey | SENSOR 60.05PSIG 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$30.3920 / $36.2500 | Buy Now |
DISTI #
ASEELVH-060G-HAND-I-NAA5
|
Heilind Electronics | 60PSI GAGE AN LID DIP INDUST NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$35.5738 / $41.8071 | Buy Now |
DISTI #
ASEELVH-060G-HAND-I-NAA5
|
Interstate Connecting Components | 60PSI GAGE AN LID DIP INDUST NO COATING ANALOG 5V | 2 |
|
$35.5738 / $41.8071 | Buy Now |
DISTI #
3847510
|
element14 Asia-Pacific | PRESSURE SENSOR, 60PSI, GAUGE, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.1379 / $50.5649 | Buy Now |
DISTI #
3847510
|
Farnell | PRESSURE SENSOR, 60PSI, GAUGE, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$28.2030 / $28.7793 | Buy Now |