Part Details for ELVH-150G-HAND-C-NAA5 by All Sensors Corporation
Overview of ELVH-150G-HAND-C-NAA5 by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
Handy-Vacuum-Cleaner | Renesas Electronics Corporation | Handy Vacuum Cleaner Reference Design | |
U77A11108006P | Amphenol Communications Solutions | DUST COVER LONG HAND |
Price & Stock for ELVH-150G-HAND-C-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8139
|
Newark | Pressure Sensor, Gauge, 150Psi, Analogue, Operating Pressure Max:150Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-150G-HAND-C-NAA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.8000 / $36.6600 | Buy Now |
DISTI #
442-ELVH-150G-HAND-C-NAA5-ND
|
DigiKey | SENSOR 149.97PSIG 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$28.5924 / $45.4400 | Buy Now |
DISTI #
ASEELVH-150G-HAND-C-NAA5
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.0656 / $35.3334 | Buy Now |