Part Details for ELVH-150G-HAND-C-PSA4 by Amphenol Corporation
Overview of ELVH-150G-HAND-C-PSA4 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
Handy-Vacuum-Cleaner | Renesas Electronics Corporation | Handy Vacuum Cleaner Reference Design | |
U77A11108006P | Amphenol Communications Solutions | DUST COVER LONG HAND |
Price & Stock for ELVH-150G-HAND-C-PSA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-150G-HAND-C-P
|
Avnet Americas | Pressure Sensor 3.3VDC 0psi to 150psi Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-150G-HAND-C-P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.0343 | Buy Now |
DISTI #
683-ELVH15GHANDCPSA4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 150 PSI GAGE AN LID DIP COMMERCIAL PARYLENE SPI 3.3V RoHS: Compliant | 1 |
|
$25.3500 / $27.1100 | Buy Now |