Part Details for ELVH-150G-HAND-I-N2A4 by Amphenol Corporation
Overview of ELVH-150G-HAND-I-N2A4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
Handy-Vacuum-Cleaner | Renesas Electronics Corporation | Handy Vacuum Cleaner Reference Design | |
U77A11108006P | Amphenol Communications Solutions | DUST COVER LONG HAND |
Price & Stock for ELVH-150G-HAND-I-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-150G-HAND-I-N
|
Avnet Americas | Pressure Sensor 3.3VDC 0psi to 150psi Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-150G-HAND-I-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.6067 | Buy Now |
DISTI #
683-ELVH150GHNDIN2A4
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 22 |
|
$36.7500 / $43.4500 | Buy Now |
DISTI #
ELVH-150G-HAND-IN2A4
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$36.7500 / $40.1500 | Buy Now |