There are no models available for this part yet.
Overview of ELVH-150G-HANJ-I-NAA4 by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
ZSC31150GLG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner | |
ZSC31150GEG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Price & Stock for ELVH-150G-HANJ-I-NAA4 by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8356
|
Newark | Pressure Sensor, Gauge, 150Psi, Analogue, Operating Pressure Max:150Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Axial Barbed, Supply Current:2.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-150G-HANJ-I-NAA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$26.6000 | Buy Now | |
DISTI #
442-ELVH-150G-HANJ-I-NAA4-ND
|
DigiKey | SENSOR 149.97PSIG 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$32.7365 / $52.0300 | Buy Now | |
DISTI #
ASEELVH-150G-HANJ-I-NAA4
|
Heilind Electronics | Americas - 7 in Stock |
|
$35.0328 / $41.1579 | Buy Now | ||
DISTI #
ASEELVH-150G-HANJ-I-NAA4
|
Interstate Connecting Components | 2 |
|
$35.0328 / $41.1579 | Buy Now | ||
DISTI #
C1S111100013325
|
Chip1Stop | Pressure sensors, transducers | 10 |
|
$28.4000 | Buy Now |