Part Details for ELVH-B002A-HRNJ-C-N2A4 by All Sensors Corporation
Overview of ELVH-B002A-HRNJ-C-N2A4 by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-B002A-HRNJ-C-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8200
|
Newark | Pressure Sensor, Absolute, 2Bar, I2C, Operating Pressure Max:2Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3Vdc, Port Style:Single Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-B002A-HRNJ-C-N2A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.0400 | Buy Now |
DISTI #
442-ELVH-B002A-HRNJ-C-N2A4-ND
|
DigiKey | SENSOR 29.01PSIA 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
41 In Stock |
|
$22.4625 / $41.0700 | Buy Now |
DISTI #
ASEELVH-B002A-HRNJ-C-N2A4
|
Heilind Electronics | 2 BAR ABS RN LID SMT COMM NO COATING I2C 3.3V | Americas - 7 in Stock |
|
$26.8197 / $31.5264 | Buy Now |
DISTI #
ASEELVH-B002A-HRNJ-C-N2A4
|
Interstate Connecting Components | 2 BAR ABS RN LID SMT COMM NO COATING I2C 3.3V | 2 |
|
$26.8197 / $31.5264 | Buy Now |
DISTI #
C1S111100013334
|
Chip1Stop | Pressure sensors, transducers | 10 |
|
$21.7000 | Buy Now |