There are no models available for this part yet.
Overview of ELVH-B010G-HRND-C-N2A4 by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVH-B010G-HRND-C-N2A4 by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8148
|
Newark | Pressure Sensor, Gauge, 10Bar, I2C, Operating Pressure Max:10Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-B010G-HRND-C-N2A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$20.6700 | Buy Now | |
DISTI #
442-ELVH-B010G-HRND-C-N2A4-ND
|
DigiKey | SENSOR 29.01PSIG 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1000 / $29.6000 | Buy Now | |
DISTI #
ASEELVH-B010G-HRND-C-N2A4
|
Heilind Electronics | 10 PSI GAGE RN LID DIP COMM NO COATING I2C 3.3V | Americas - 7 in Stock |
|
$27.5902 / $32.4211 | Buy Now | |
DISTI #
ASEELVH-B010G-HRND-C-N2A4
|
Interstate Connecting Components | 10 PSI GAGE RN LID DIP COMM NO COATING I2C 3.3V | 2 |
|
$27.5902 / $32.4211 | Buy Now | |
DISTI #
C1S111100013343
|
Chip1Stop | Pressure sensors, transducers | 10 |
|
$22.4000 | Buy Now |