Part Details for ELVH-B010G-HRND-C-N2A4 by Amphenol Corporation
Overview of ELVH-B010G-HRND-C-N2A4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-B010G-HRND-C-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-B010G-HRND-C-
|
Avnet Americas | Pressure Sensor 3.3VDC 0bar to 10bar Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-B010G-HRND-C-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.0386 / $28.6455 | Buy Now |
DISTI #
683-ELVHB1GHRNDCN2A4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 10 PSI GAGE RN LID DIP COMMERCIAL NO COATING I2C 3.3V RoHS: Compliant | 16 |
|
$26.8300 / $38.2600 | Buy Now |
DISTI #
ELVH-B010G-HRND-C-
|
Avnet Americas | Pressure Sensor 3.3VDC 0bar to 10bar Gage 8-Pin DIP Through Hole - Bulk (Alt: ELVH-B010G-HRND-C-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.0386 / $28.6455 | Buy Now |