There are no models available for this part yet.
Overview of ELVH-L01G-HRND-I-NAB4 by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVH-L01G-HRND-I-NAB4 by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8333
|
Newark | Pressure Sensor, Gauge, 1In-H2O, Analog, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Radial Barbed, Supply Current:2.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-L01G-HRND-I-NAB4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5000 / $44.3000 | Buy Now | |
DISTI #
442-ELVH-L01G-HRND-I-NAB4-ND
|
DigiKey | SENSOR 0.03PSIG 0.06" Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.7521 / $56.8200 | Buy Now | |
DISTI #
ASEELVH-L01G-HRND-I-NAB4
|
Heilind Electronics | 1INH2O GAGE RN LID DIP INDUS NO COATING ANALOG 3.3V | Americas - 0 in Stock7 On Order |
|
$38.6721 / $43.9153 | Buy Now |