Part Details for ELVH-M050D-HANJ-C-NAA4 by All Sensors Corporation
Overview of ELVH-M050D-HANJ-C-NAA4 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M050D-HANJ-C-NAA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8188
|
Newark | Pressure Sensor, Diff, 50Mbar, Analog, Operating Pressure Max:50Mbar, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Single Axial Barbed, Supply Current:2.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-M050D-HANJ-C-NAA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$25.0000 | Buy Now |
DISTI #
442-ELVH-M050D-HANJ-C-NAA4-ND
|
DigiKey | SENSOR 0.73PSID 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$26.7290 / $31.8800 | Buy Now |
DISTI #
ASEELVH-M050D-HANJ-C-NAA4
|
Heilind Electronics | 50 MBAR DIFF AN LID SMT COMM NO COATING ANALOG 3.3V | Americas - 7 in Stock |
|
$31.7377 / $37.2808 | Buy Now |
DISTI #
ASEELVH-M050D-HANJ-C-NAA4
|
Interstate Connecting Components | 50 MBAR DIFF AN LID SMT COMM NO COATING ANALOG 3.3V | 2 |
|
$31.7377 / $37.2808 | Buy Now |
DISTI #
3847589
|
element14 Asia-Pacific | PRESSURE SENSOR, 50MBAR, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$33.4723 / $45.7413 | Buy Now |
DISTI #
3847589
|
Farnell | PRESSURE SENSOR, 50MBAR, DIFF, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 17 |
|
$31.7039 / $43.3212 | Buy Now |