There are no models available for this part yet.
Overview of ELVH-M100D-HNND-C-NAA4 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVH-M100D-HNND-C-NAA4 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELVH-M100D-HNND-C-
|
Avnet Americas | Pressure Sensor 3.3VDC -100mbar to 100mbar Differential 8-Pin DIP Through Hole - Bulk (Alt: ELVH-M100D-HNND-C-) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$25.5926 | Buy Now | |
DISTI #
683-ELVHM1DHNNDCNAA4
|
Mouser Electronics | Board Mount Pressure Sensors ELVH 100 MBAR DIFF NN LID DIP COMMERCIAL NO COATING ANALOG 3.3V RoHS: Compliant | 7 |
|
$27.1500 / $28.8200 | Buy Now |